Part Details for 13SP100 by Essentra Components
Overview of 13SP100 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6661-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5587 In Stock |
|
$0.0490 / $0.1200 | Buy Now |
DISTI #
144-13SP100
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .313 OD, .250 Length, Natural,Nylon,#6 (M3.5) Screw RoHS: Compliant | 0 |
|
$0.0450 / $0.1200 | Order Now |
DISTI #
72021895
|
RS | Round Spacer, .140 ID, .313 OD, .250 Length | Essentra Components 13SP100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0368 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.250 in (6.4 mm) Spacer Length - Nylon - Natural. | 0 |
|
$0.0334 / $0.0566 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 860 |
|
Buy Now |
Part Details for 13SP100
13SP100 CAD Models
13SP100 Part Data Attributes:
|
13SP100
Essentra Components
Buy Now
|
Compare Parts:
13SP100
Essentra Components
|
Samacsys Manufacturer | Essentra Components |