Part Details for 13SP108 by Essentra Components
Overview of 13SP108 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6655-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10450 In Stock |
|
$0.0554 / $0.1200 | Buy Now |
DISTI #
144-13SP108
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .313 OD, .375 Length RoHS: Compliant | 970 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
72021898
|
RS | Round Spacer, .140 ID, .313 OD, .375 Length | Essentra Components 13SP108 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.0930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0502 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.375 in (9.5 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0375 / $0.0771 | Buy Now |