There are no models available for this part yet.
Overview of 13SP114 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SP114 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6343-ND
|
DigiKey | ROUND SPACER #10 NYLON 7/16" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0670 | Buy Now | |
DISTI #
144-13SP114
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .194 ID, .313 OD, .438 Length RoHS: Compliant | 0 |
|
$0.0510 / $0.1600 | Order Now | |
DISTI #
71254028
|
RS | Standard Washer Spacer: Natural Nylon | Essentra Components 13SP114 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0480 / $0.0520 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0391 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.313 in (8.0 mm) Outside Diameter - 0.438 in (11.1 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0337 / $0.0564 | Buy Now |