Part Details for 13SP197 by Essentra Components
Overview of 13SP197 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP197-ND
|
DigiKey | ROUND SPACER, .140 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
735 In Stock |
|
$0.0791 / $0.2100 | Buy Now |
DISTI #
144-13SP197
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .375 OD, .938 Length, Natural, Nylon, #6 (M3.5) Screw RoHS: Compliant | 0 |
|
$0.0790 / $0.2100 | Order Now |
DISTI #
72081608
|
RS | Round Spacer, .140 ID, .375 OD, .938 Length | Essentra Components 13SP197 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0704 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 0.938 in (23.8 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0639 / $0.0898 | Buy Now |
Part Details for 13SP197
13SP197 CAD Models
13SP197 Part Data Attributes:
|
13SP197
Essentra Components
Buy Now
|
Compare Parts:
13SP197
Essentra Components
|
Samacsys Manufacturer | Essentra Components |