Part Details for 13SP201 by Essentra Components
Overview of 13SP201 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6702-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18024 In Stock |
|
$0.0604 / $0.1300 | Buy Now |
DISTI #
144-13SP201
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .171 ID, .375 OD, 1 in Length, Natural,Nylon,#8 (M4) Screw RoHS: Compliant | 0 |
|
$0.1430 / $0.2600 | Order Now |
DISTI #
72021910
|
RS | Round Spacer, .171 ID, .375 OD, 1 in Length | Essentra Components 13SP201 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0890 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.000 in (25.4 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0645 / $0.1085 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |