Part Details for 13SP203 by Essentra Components
Overview of 13SP203 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6575-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4920 In Stock |
|
$0.0506 / $0.1300 | Buy Now |
DISTI #
144-13SP203
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .500 OD, .125 Length, Natural,Nylon,#6 (M3.5) Screw RoHS: Compliant | 0 |
|
$0.0470 / $0.1300 | Order Now |
DISTI #
72081612
|
RS | Round Spacer, .140 ID, .500 OD, .125 Length | Essentra Components 13SP203 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0880 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0380 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.500 in (12.7 mm) Outside Diameter - 0.125 in (3.2 mm) Spacer Length - Nylon - Natural. | 0 |
|
$0.0341 / $0.0584 | Buy Now |