Part Details for 13SP378 by Essentra Components
Overview of 13SP378 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP378-ND
|
DigiKey | ROUND SPACER, .140 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$0.2099 / $0.4300 | Buy Now |
DISTI #
144-13SP378
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .375 OD, 1.188 Length, Natural, Nylon, #6 (M4) Screw RoHS: Compliant | 0 |
|
$0.1670 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1491 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.188 in (30.2 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.1336 / $0.1778 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
Buy Now |