Part Details for 13SP391 by Essentra Components
Overview of 13SP391 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SP391-ND
|
DigiKey | ROUND SPACER, .171 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1438 / $0.2900 | Buy Now |
DISTI #
144-13SP391
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .171 ID, .375 OD, 1.438 Length RoHS: Compliant | 0 |
|
$0.1430 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1542 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.171 in (4.3 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.438 in (36.5 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.1381 / $0.1839 | Buy Now |