There are no models available for this part yet.
Overview of 13SPRT036 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SPRT036 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13SPRT036-ND
|
DigiKey | ROUND SPACER, RETAINING, #2 SCRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1040 In Stock |
|
$0.1014 / $0.2100 | Buy Now | |
DISTI #
144-13SPRT036
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #2 Screw, .438 Spacer RoHS: Compliant | 0 |
|
$0.0880 / $0.1800 | Order Now | |
DISTI #
72923512
|
RS | Nylon Retaining Spacer, 1/4", 7/16"L | Essentra Components 13SPRT036 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0672 | Buy Now | ||
Onlinecomponents.com | Screw and Lock Support - 0.115 in (2.9 mm) Inside Diameter - 0.438 in (11.1 mm) Length - 0.250 in (6.4 mm) Outside Diameter - 0.078 in (2.0 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0611 / $0.0857 | Buy Now |
CAD Models for 13SPRT036 by Essentra Components
Part Data Attributes for 13SPRT036 by Essentra Components
13SPRT036
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
13SPRT036Essentra ComponentsVS
-