Part Details for 13SPRT048 by Essentra Components
Overview of 13SPRT048 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT048-ND
|
DigiKey | ROUND SPACER, RETAINING, #4 SCRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3393 In Stock |
|
$0.0753 / $0.1900 | Buy Now |
DISTI #
144-13SPRT048
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #4 Screw, .250 Spacer, Natural, Nylon, .250 OD, .156 ID RoHS: Compliant | 0 |
|
$0.0700 / $0.1900 | Order Now |
DISTI #
72021921
|
RS | Round Spacer, Retaining, #4 Screw, .250 Spacer | Essentra Components 13SPRT048 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0566 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.156 in (4.0 mm) Inside Diameter - 0.250 in (6.4 mm) Length - 0.250 in (6.4 mm) Outside Diameter - 0.102 in (2.6 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0507 / $0.0869 | Buy Now |