There are no models available for this part yet.
Overview of 13SPRT058 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SPRT058 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13SPRT058-ND
|
DigiKey | ROUND SPACER, RETAINING, #4 SCRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
890 In Stock |
|
$0.1071 / $0.2200 | Buy Now | |
DISTI #
144-13SPRT058
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #4 Screw, .875 Spacer RoHS: Compliant | 0 |
|
$0.0680 / $0.1200 | Order Now | |
DISTI #
72923525
|
RS | Nylon Retaining Spacer, 1/4", 7/8"L | Essentra Components 13SPRT058 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0732 | Buy Now | ||
Onlinecomponents.com | Screw and Lock Support - 0.156 in (4.0 mm) Inside Diameter - 0.875 in (22.2 mm) Length - 0.250 in (6.4 mm) Outside Diameter - 0.102 in (2.6 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0665 / $0.0933 | Buy Now |