Part Details for 13SPRT082 by Essentra Components
Overview of 13SPRT082 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT082-ND
|
DigiKey | ROUND SPACER, RETAINING, #8 SCRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.2425 / $0.5000 | Buy Now |
DISTI #
144-13SPRT082
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #8 Screw, .500 Spacer RoHS: Compliant | 0 |
|
$0.2420 / $0.4200 | Order Now |
DISTI #
72026193
|
RS | Round Spacer, Retaining, #8 Screw, .500 Spacer | Essentra Components 13SPRT082 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 / $0.3810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0866 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.240 in (6.1 mm) Inside Diameter - 0.500 in (12.7 mm) Length - 0.375 in (9.5 mm) Outside Diameter - 0.152 in (3.9 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0746 / $0.1248 | Buy Now |