Part Details for 13SPRT092 by Essentra Components
Overview of 13SPRT092 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT092-ND
|
DigiKey | ROUND SPACER, RETAINING, #10 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0822 / $0.2100 | Buy Now |
DISTI #
144-13SPRT092
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #10 Screw, .188 Spacer, Natural, Nylon, .500 OD, .277 ID RoHS: Compliant | 0 |
|
$0.0770 / $0.2100 | Order Now |
DISTI #
72081667
|
RS | Round Spacer, Retaining, #10 Screw, .188 Spacer | Essentra Components 13SPRT092 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0618 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.277 in (7.0 mm) Inside Diameter - 0.188 in (4.8 mm) Length - 0.500 in (12.7 mm) Outside Diameter - 0.177 in (4.5 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0553 / $0.0949 | Buy Now |