There are no models available for this part yet.
Overview of 13SPRT102 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SPRT102 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13SPRT102-ND
|
DigiKey | ROUND SPACER, RETAINING, #10 SCR Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1405 | Buy Now | |
DISTI #
144-13SPRT102
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, #10 Screw, .813 Spacer RoHS: Compliant | 0 |
|
$0.1230 / $0.2800 | Order Now | |
DISTI #
72923544
|
RS | Nylon Retaining Spacer, 1/2", 13/16" L | Essentra Components 13SPRT102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0938 | Buy Now | ||
Onlinecomponents.com | Screw and Lock Support - 0.277 in (7.0 mm) Inside Diameter - 0.813 in (20.7 mm) Length - 0.500 in (12.7 mm) Outside Diameter - 0.177 in (4.5 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0841 / $0.1441 | Buy Now |
CAD Models for 13SPRT102 by Essentra Components
Part Data Attributes for 13SPRT102 by Essentra Components
13SPRT102
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
13SPRT102Essentra ComponentsVS
-