Part Details for 13SPRT106 by Essentra Components
Overview of 13SPRT106 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SPRT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13SPRT106-ND
|
DigiKey | ROUND SPACER, RETAINING, 1/4 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.0556 / $0.1200 | Buy Now |
DISTI #
144-13SPRT106
|
Mouser Electronics | Standoffs & Spacers Round Spacer, Retaining, 1/4 Screw, .125 Spacer RoHS: Compliant | 0 |
|
$0.0550 / $0.1100 | Order Now |
DISTI #
72923547
|
RS | Nylon Retaining Spacer, 1/2", 1/8" L | Essentra Components 13SPRT106 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0583 | Buy Now |
|
Onlinecomponents.com | Screw and Lock Support - 0.375 in (9.5 mm) Inside Diameter - 0.125 in (3.2 mm) Length - 0.500 in (12.7 mm) Outside Diameter - 0.234 in (5.9 mm) Screw Diameter - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0522 / $0.0896 | Buy Now |