Part Details for 13X22X5SC-BX (ALTERNATE: 0075020233) by Dichtomatik
Overview of 13X22X5SC-BX (ALTERNATE: 0075020233) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13X22X5SC-BX (ALTERNATE: 0075020233)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895689
|
RS | Oil Seal, 13mm ID, 22mm OD, 5mm Width, N701R Material | Dichtomatik 13X22X5SC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$4.1400 / $4.4500 | Buy Now |