Part Details for 14-235.025K by EAO AG
Overview of 14-235.025K by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-235.025K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F558
|
Newark | Switch, Key Lock, 1No/1Nc, 5A, 250V, Product Range:14 Series, Contact Configuration:Spdt, Switch Operation:Off-On, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Eao 14-235.025K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$66.4000 / $71.5100 | Buy Now |
DISTI #
1948-1236-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$66.1851 / $86.9600 | Buy Now |
DISTI #
123-14-235.025K
|
Mouser Electronics | Keylock Switches KYLK MNT BLK SLDR RoHS: Compliant | 10 |
|
$66.1800 / $83.9500 | Buy Now |
DISTI #
70290858
|
RS | Keylock Switch,2Pos.,29mm,1NC+1NO, Rest/MAINT, High Security Keys,5A,250VAC, Solder | EAO 14-235.025K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4900 / $78.7200 | RFQ |
DISTI #
000000000000025935
|
Sager | Keylock Switches KYLK MNT BLK SLDR Min Qty: 1 | 95 |
|
$62.7800 / $74.9600 | Buy Now |