Part Details for 14-420-1D15 by GC Electronics
Overview of 14-420-1D15 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-420-1D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-420-1D15-ND
|
DigiKey | HOOK-UP WIRE 1CONDUCTORS 20AWG 7 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$170.6400 / $200.9100 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Violet 300V 10A Spool RoHS: Compliant |
9 In Stock |
|
$6.7800 / $18.6900 | Buy Now |
DISTI #
51618466
|
Verical | Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Violet 300V 10A Spool Min Qty: 4 Package Multiple: 4 Date Code: 1507 | Americas - 4 |
|
$24.0851 | Buy Now |
DISTI #
GC Electronics 14-420-1D15
|
PEI Genesis | Hook-Up Wire Conductor | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Violet 300V 10A Spool RoHS: Compliant |
9 In Stock |
|
$6.7800 / $18.6900 | Buy Now |