Part Details for 14-420-1O16 by GC Electronics
Overview of 14-420-1O16 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-420-1O16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-420-1O16-ND
|
DigiKey | HOOK-UP WIRE 1CONDUCTORS 20AWG 7 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$7.6300 / $8.0300 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Red 300V 10A Spool RoHS: Compliant |
9 In Stock |
|
$18.1100 | Buy Now |
DISTI #
GC Electronics 14-420-1O16
|
PEI Genesis | Hook-Up Wire Conductor | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 20AWG 7.62m 1.32mm Tinned Copper Red 300V 10A Spool RoHS: Compliant |
9 In Stock |
|
$18.1100 | Buy Now |