Part Details for 14-426-1H16 by GC Electronics
Overview of 14-426-1H16 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-426-1H16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-426-1H16-ND
|
DigiKey | HOOK-UP WIRE 1CONDUCTORS 26AWG 7 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$6.6700 / $7.6200 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Red 300V 4A Spool RoHS: Compliant |
8 In Stock |
|
$5.6300 / $8.9000 | Buy Now |
DISTI #
GC Electronics 14-426-1H16
|
PEI Genesis | Hook-Up Wire Conductor | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 26AWG 7.62m 0.99mm Tinned Copper Red 300V 4A Spool RoHS: Compliant |
8 In Stock |
|
$5.6300 / $8.9000 | Buy Now |