Part Details for 14-426-1H42 by GC Electronics
Overview of 14-426-1H42 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-426-1H42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 26AWG 30.48m 0.99mm Tinned Copper Brown 300V 4A Spool RoHS: Compliant |
1 In Stock |
|
$44.5500 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 26AWG 30.48m 0.99mm Tinned Copper Brown 300V 4A Spool RoHS: Compliant |
1 In Stock |
|
$44.5500 | Buy Now |