Part Details for 14-426-1K43 by GC Electronics
Overview of 14-426-1K43 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-426-1K43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-14-426-1K43-ND
|
DigiKey | HOOK-UP WIRE 1CONDUCTORS 26AWG 3 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$11.8700 / $13.5600 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Orange 300V 4A Spool RoHS: Compliant |
6 In Stock |
|
$9.9000 / $15.8600 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Orange 300V 4A Spool RoHS: Compliant |
6 In Stock |
|
$9.9000 / $15.8600 | Buy Now |