Part Details for 14-426-1K45 by GC Electronics
Overview of 14-426-1K45 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-426-1K45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Violet 300V 4A Spool RoHS: Compliant |
7 In Stock |
|
$9.2500 / $34.7200 | Buy Now |
DISTI #
GC Electronics 14-426-1K45
|
PEI Genesis | Hook-Up Wire Conductor | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 1Conductors 26AWG 30.48m 0.91mm Tinned Copper Violet 300V 4A Spool RoHS: Compliant |
7 In Stock |
|
$9.2500 / $34.7200 | Buy Now |