-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-14-44-1409
|
Mouser Electronics | Headers & Wire Housings SL IDT Opt A Male 15 SAu 9Ckt RoHS: Compliant | 0 |
|
$1.2400 / $1.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-44-1409
Molex
Buy Now
Datasheet
|
Compare Parts:
14-44-1409
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 14-44-1409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-44-1409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF2-9P-2.5C(40) | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 14-44-1409 vs DF2-9P-2.5C(40) |
9P-SAN-R | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 14-44-1409 vs 9P-SAN-R |
0351640902 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 14-44-1409 vs 0351640902 |
XMR-09V | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 14-44-1409 vs XMR-09V |
DF1E-9EP-2.5C(01) | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 14-44-1409 vs DF1E-9EP-2.5C(01) |
RMTV1-09PHY0104 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 14-44-1409 vs RMTV1-09PHY0104 |
ZMR-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 14-44-1409 vs ZMR-09 |
14-44-1809 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 14-44-1409 vs 14-44-1809 |
RMTB1-09PH06702 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 14-44-1409 vs RMTB1-09PH06702 |
RMTV1-09PH06703 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 14-44-1409 vs RMTV1-09PH06703 |