Datasheets
14-45-1802 by: Molex

Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,

Part Details for 14-45-1802 by Molex

Overview of 14-45-1802 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 14-45-1802

Part # Distributor Description Stock Price Buy
DISTI # 54H9209
Newark Header Connector, cable Mount, plug,2 Contacts, skt,0.1 Pitch, idc Terminal |Molex 14-45-1802 Min Qty: 6240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3920
$0.3920 Buy Now
DISTI # 538-14-45-1802
Mouser Electronics Headers & Wire Housings SL IDT Opt D Male 28 AWG Tin 2Ckt RoHS: Compliant 0
  • 6,240 $0.3180
  • 9,360 $0.3140
$0.3140 / $0.3180 Order Now
Onlinecomponents.com 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 28 AWG, 3.81µm Tin (Sn), 2 Circuits RoHS: Compliant 0
  • 3,120 $0.3830
  • 6,240 $0.3410
$0.3410 / $0.3830 Buy Now

Part Details for 14-45-1802

14-45-1802 Part Data Attributes

14-45-1802 Molex
Buy Now Datasheet
Compare Parts:
14-45-1802 Molex Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKABLE
Body Breadth 0.139 inch
Body Depth 0.6 inch
Body Length 0.199 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Plating Thickness 150u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.2 A
Reference Standard UL, CSA
Termination Type IDC
Total Number of Contacts 2
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14-45-1802 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14-45-1802 by Molex

  • Please alert me when 14-45-1802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14-45-1802 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14-45-1802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14-45-1802 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14-45-1802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14-45-1802 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: