Part Details for 14-502.0250 by EAO AG
Overview of 14-502.0250 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-502.0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-502.0250-ND
|
DigiKey | SWITCH SELECT 2POS 4PST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2100 | Buy Now |
DISTI #
123-14-502.0250
|
Mouser Electronics | Rotary Switches MOUNT WRENCH RoHS: Compliant | 0 |
|
$41.6800 / $50.0100 | Order Now |
DISTI #
70290876
|
RS | Selector Switch,2 Position, Short Lever, Round,29mm,2NC+2NO, MOM,5A,250VAC | EAO 14-502.0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0100 / $50.0100 | RFQ |
DISTI #
000000000000353582
|
Sager | Rotary Switches MOUNT WRENCH Min Qty: 1 | 0 |
|
$38.7700 / $47.7100 | Buy Now |