There are no models available for this part yet.
Overview of 14-56-1050 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
CAD Models for 14-56-1050 by Molex
Part Data Attributes for 14-56-1050 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
C-GRID SL
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
15-04-5052
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 14-56-1050
This table gives cross-reference parts and alternative options found for 14-56-1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201F05D01L | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 14-56-1050 vs 201F05D01L |
BL112545Z | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 14-56-1050 vs BL112545Z |
644576-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 14-56-1050 vs 644576-5 |
ESQT-105-03-S-S-309 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-56-1050 vs ESQT-105-03-S-S-309 |
022-42-3051 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 14-56-1050 vs 022-42-3051 |
90871-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | 14-56-1050 vs 90871-1005 |
3-641234-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 14-56-1050 vs 3-641234-5 |
71990-605 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 14-56-1050 vs 71990-605 |
HCSS-05-S-18.00-01-G | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 14-56-1050 vs HCSS-05-S-18.00-01-G |
621-91-05GB11 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 14-56-1050 vs 621-91-05GB11 |