-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9257
|
Newark | Wire-To-Board Connector, Sl 70400 Series, Idc/Idt, Receptacle, 16, 2.54 Mm, Gold Plated Contacts |Molex 14-56-2162 (Alternate Part Number: 800753605503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$4.0500 | Buy Now |
DISTI #
54H9332
|
Newark | Header Connector,cable Mount,plug,16 Contacts,skt,0.1 Pitch,crimp Terminal |Molex 14-56-2162 (Alternate Part Number: 800753605503 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.1300 | Buy Now |
DISTI #
538-14-56-2162
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 16Ckt RoHS: Compliant | 0 |
|
$3.5100 / $4.2400 | Order Now |
DISTI #
71453319
|
RS | CGrid SL IDT Opt G 15 SAu 16Ckt | Molex Incorporated 14-56-2162 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 / $5.2500 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
390 Partner Stock |
|
$2.3600 / $3.5000 | Buy Now |
|
Quest Components | 183 |
|
$4.4400 / $7.2000 | Buy Now | |
DISTI #
Molex 14-56-2162
|
PEI Genesis | Board Connector, Contact | 480 |
|
Buy Now | |
DISTI #
1512982
|
element14 Asia-Pacific | CONNECTOR, RCPT, 16POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3188 | Buy Now |
|
Master Electronics | Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
390 Partner Stock |
|
$2.3600 / $3.5000 | Buy Now |
DISTI #
10151568
|
TestEquity LLC | Molex 14-56-2162 2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38um Gold (Au), 16 Circuits | 390 |
|
$4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-2162
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-2162
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.599 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 14-56-2162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-2162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-16-C | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 14-56-2162 vs CE100F24-16-C |
50-57-9516 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 14-56-2162 vs 50-57-9516 |
CE100F26-16-C | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 14-56-2162 vs CE100F26-16-C |
50-57-9016 | Board Connector, 16 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, | Molex | 14-56-2162 vs 50-57-9016 |