Datasheets
14-56-3056 by: Molex

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug

Part Details for 14-56-3056 by Molex

Overview of 14-56-3056 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Price & Stock for 14-56-3056

Part # Distributor Description Stock Price Buy
DISTI # 54H9403
Newark Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-56-3056 Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0300
$1.0300 Buy Now
DISTI # 538-14-56-3056
Mouser Electronics Headers & Wire Housings CGrid SL IDT Opt C 15 SAu 5Ckt 2794
  • 1 $1.8200
  • 10 $1.5900
  • 84 $1.4200
  • 504 $1.1800
  • 1,008 $1.0100
  • 2,520 $0.9470
  • 5,040 $0.9000
$0.9000 / $1.8200 Buy Now
Onlinecomponents.com Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant 0
  • 2,520 $0.8300
  • 5,040 $0.7800
$0.7800 / $0.8300 Buy Now

Part Details for 14-56-3056

14-56-3056 Part Data Attributes

14-56-3056 Molex
Buy Now Datasheet
Compare Parts:
14-56-3056 Molex Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SL
Body Breadth 0.139 inch
Body Depth 0.6 inch
Body Length 0.499 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (15)/TIN (75) OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4/e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Termination Type IDC
Total Number of Contacts 5
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for 14-56-3056

This table gives cross-reference parts and alternative options found for 14-56-3056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-3056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51111-0500 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Detent, White Insulator, Receptacle, Molex 14-56-3056 vs 51111-0500
DF1-5S-2.5R24 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Brown Insulator, Socket Hirose Electric Co Ltd 14-56-3056 vs DF1-5S-2.5R24
930F-205-226 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 14-56-3056 vs 930F-205-226
2530S050N13 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Socket Leoco USA Corp 14-56-3056 vs 2530S050N13
930F-105-222 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 14-56-3056 vs 930F-105-222
930F-205-222 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 14-56-3056 vs 930F-205-222
14-56-2053 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug Molex 14-56-3056 vs 14-56-2053
9308-305-224 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug Methode Electronics Inc 14-56-3056 vs 9308-305-224
14-60-0054 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, Molex 14-56-3056 vs 14-60-0054
930F-005-222 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 14-56-3056 vs 930F-005-222

14-56-3056 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14-56-3056 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14-56-3056 by Molex

  • Please alert me when 14-56-3056 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14-56-3056 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14-56-3056 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14-56-3056 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14-56-3056.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14-56-3056 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: