-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5537
|
Newark | Wire-To-Board Connector, Sl 70400 Series, Idc/Idt, Receptacle, 4, 2.54 Mm, Gold Plated Contacts |Molex 14-56-7047 (Alternate Part Number: 800754248662 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1990 |
|
$0.8410 / $1.6700 | Buy Now |
DISTI #
54H9558
|
Newark | Wire-Board Connector Receptacle, 4Pos, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: Yes |Molex 14-56-7047 (Alternate Part Number: 800754248662 Min Qty: 3180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 | Buy Now |
DISTI #
538-14-56-7047
|
Mouser Electronics | Headers & Wire Housings CGrid SL IDT OPT G 15 SAu 4Ckt | 2957 |
|
$0.7910 / $1.6000 | Buy Now |
DISTI #
71453343
|
RS | CGrid SL IDT Opt G 15 SAu 4Ckt | Molex Incorporated 14-56-7047 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.6000 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
1990 Partner Stock |
|
$0.5810 / $0.7650 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | 576 |
|
$0.4914 / $1.8900 | Buy Now |
DISTI #
Molex 14-56-7047
|
PEI Genesis | Board Connector, Contact | 1990 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
1990 Partner Stock |
|
$0.5810 / $0.7650 | Buy Now |
DISTI #
10151588
|
TestEquity LLC | Molex 14-56-7047 Headers & Wire Housings, Cgrid Sl Idt Opt G 15 Sau 4 Circuit, | 1990 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14-56-7047
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-7047
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Body Breadth | 0.259 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.399 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 14-56-7047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-7047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37104-A165-00E-MB | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 14-56-7047 vs 37104-A165-00E-MB |
W-E8104-2B#01 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Beige Insulator, Plug, LEAD FREE | SMK Corporation | 14-56-7047 vs W-E8104-2B#01 |
37104-3101-000FL | 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 14-56-7047 vs 37104-3101-000FL |
DF4-4P-2C(41) | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | 14-56-7047 vs DF4-4P-2C(41) |
38-00-6134 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking, White Insulator, Plug | Molex | 14-56-7047 vs 38-00-6134 |
37104-2124-000FL | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-56-7047 vs 37104-2124-000FL |
IL-M-4P-S3C2-SA | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 14-56-7047 vs IL-M-4P-S3C2-SA |
DF4-4P-2C(40) | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | 14-56-7047 vs DF4-4P-2C(40) |
37104-A165-00E-MB | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-56-7047 vs 37104-A165-00E-MB |
37104-B163-00E-MB | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 14-56-7047 vs 37104-B163-00E-MB |