Part Details for 14-57-3387 by Molex
Overview of 14-57-3387 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338703XXXFT | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338703XXXFP | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338774XXXLPV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Part Details for 14-57-3387
14-57-3387 CAD Models
14-57-3387 Part Data Attributes
|
14-57-3387
Molex
Buy Now
Datasheet
|
Compare Parts:
14-57-3387
Molex
Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 38 |
Alternate Parts for 14-57-3387
This table gives cross-reference parts and alternative options found for 14-57-3387. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-57-3387, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-57-5385 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 14-57-3387 vs 14-57-5385 |
307-038-320 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | 14-57-3387 vs 307-038-320 |
87865-3 | CONNECTOR, 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-57-3387 vs 87865-3 |
14-57-3381 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 14-57-3387 vs 14-57-3381 |
14-57-1388 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 14-57-3387 vs 14-57-1388 |
14-55-2387 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 14-57-3387 vs 14-55-2387 |
14-55-2384 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 14-57-3387 vs 14-55-2384 |
1-103320-8 | CONNECTOR, 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-57-3387 vs 1-103320-8 |
FFSD-19-S-03.00-01-N | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 14-57-3387 vs FFSD-19-S-03.00-01-N |
1-281790-9 | CONNECTOR, 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 14-57-3387 vs 1-281790-9 |