Part Details for 14-7070-0015 by Kester
Overview of 14-7070-0015 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-7070-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-7070-0015-ND
|
DigiKey | SOLDER SOLID WIRE .015" 1LB SPL Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
533-14-7070-0015
|
Mouser Electronics | Solder Sn95Ag5 SLD .015 WIRE 1LB SPL RoHS: Compliant | 0 |
|
$139.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.9500 / $281.6000 | Buy Now |
DISTI #
426-234
|
Techni-Tool, Inc. | Kester 14-7070-0015 Solder Wire, Solid Core, Lead Free, Sn95Ag5, 0.015" (0.40 mm), Solid Series | 0 |
|
$188.4600 | Buy Now |
DISTI #
426-234
|
TestEquity LLC | Kester 14-7070-0015 Solder Wire, Solid Core, Lead Free, Sn95Ag5, 0.015" (0.40 mm), Solid Series | 0 |
|
$188.4600 | Buy Now |