Part Details for 14-8477-150-006-002 by KYOCERA Crystal Device Corporation
Overview of 14-8477-150-006-002 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128477-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10128477-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 12.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
10128477-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 19.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Part Details for 14-8477-150-006-002
14-8477-150-006-002 CAD Models
14-8477-150-006-002 Part Data Attributes
|
14-8477-150-006-002
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
14-8477-150-006-002
KYOCERA Crystal Device Corporation
CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,RECEPT,150 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,HOLE .099-.111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR |