Part Details for 14-C10149120 by Treston House
Overview of 14-C10149120 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-C10149120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4333
|
Newark | 30" X 60" Concept Hand Crank Frame With Grey Esd Laminate Work Surface |Treston 14-C10149120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,691.3000 / $4,136.3500 | Buy Now |
DISTI #
73851045
|
RS | Concept Hand Crank Frame with Grey Esd Laminate Work Surface 30" x 60 | Treston 14-C10149120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,090.5300 | RFQ |
DISTI #
10059288
|
Techni-Tool, Inc. | Treston 14-C10149120 Concept Hand Crank Frame, ESD Laminate Surface, Gray, 30"x60" | 0 |
|
$3,739.9200 | Buy Now |
DISTI #
10059288
|
TestEquity LLC | Treston 14-C10149120 Concept Hand Crank Frame, ESD Laminate Surface, Gray, 30"x60" | 0 |
|
$3,739.9200 | Buy Now |