Part Details for 14-CBSA-1.0X2.0X0.13 by LeaderTech
Overview of 14-CBSA-1.0X2.0X0.13 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14-CBSA-1.0X2.0X0.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14-CBSA-1.0X2.0X0.13-ND
|
DigiKey | RF SHIELD 1" X 2" THROUGH HOLE Min Qty: 27 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9059 | Buy Now |
DISTI #
861-14A1020013
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1X2 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$13.1000 / $18.9600 | Order Now |
DISTI #
71803447
|
RS | EMI Gaskets, Sheets, Absorbers & Shielding 1X2 TH RF Shield 2-Piece | Leader Tech / FerriShield 14-CBSA-1.0X2.0X0.13 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1900 | RFQ |