Part Details for 140-501FAG-A01 by Honeywell Sensing and Control
Overview of 140-501FAG-A01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-501FAG-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-501FAG-A01-ND
|
DigiKey | THERMISTOR NTC 500OHM 3468K DISC Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8345 | Buy Now |
DISTI #
785-140-501FAG-A01
|
Mouser Electronics | NTC Thermistors disc thermis w/leads 500 Ohm resistance RoHS: Compliant | 0 |
|
$18.8300 | Order Now |
|
Onlinecomponents.com | Thermistor 500 Ohm 10% 2-Pin Radial T/R Automotive RoHS: Compliant | 0 |
|
$17.0600 / $47.9500 | Buy Now |
DISTI #
140-501FAG-A01
|
TTI | NTC Thermistors disc thermis w/leads 500 Ohm resistance Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$17.9800 | Buy Now |
DISTI #
000000000000030622
|
Sager | NTC Thermistors disc thermis w/leads 500 Ohm resistance Min Qty: 50 | 0 |
|
$23.3100 | Buy Now |
|
Master Electronics | Thermistor 500 Ohm 10% 2-Pin Radial T/R Automotive RoHS: Compliant | 0 |
|
$17.0600 / $47.9500 | Buy Now |
Part Details for 140-501FAG-A01
140-501FAG-A01 CAD Models
140-501FAG-A01 Part Data Attributes:
|
140-501FAG-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
140-501FAG-A01
Honeywell Sensing and Control
NTC Thermistor, 500ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 140 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3468 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |