There are no models available for this part yet.
Overview of 140-7340 by Honeywell Sensing and Control / Clarostat
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73408-003 | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
73408-003LF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
69173-402HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail |
Price & Stock for 140-7340 by Honeywell Sensing and Control / Clarostat
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2 |
|
$100.3688 / $105.6514 | Buy Now |