Part Details for 140-E-111/02 by WECO Electrical Connectors
Overview of 140-E-111/02 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140-E-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70364242
|
RS | Terminal Block, screw, PCB, 5.0mm, 2, 5.0mm, 30-14 AWG, 10 A, 300 V | WECO 140-E-111/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.9300 | RFQ |
|
Future Electronics | 140 Series Screw Connector 2 Position 5 mm Pitch 16-26 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.1200 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Terminal Block - PCB Screw - 2 Pole - 5.0mm Pitch - 30 to 14 AWG - 10 Amp - 300V | 0 |
|
$0.9730 / $1.4620 | Buy Now |