Part Details for 1400389 by Phoenix Contact
Overview of 1400389 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1400389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1400389-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$74.4208 / $88.9800 | Buy Now |
DISTI #
651-1400389
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-10,0PUR/M12FS SH VA RoHS: Compliant | 25 |
|
$74.4200 / $88.9600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable RoHS: Compliant |
15 In Stock 25 Factory Stock |
|
$63.8600 / $124.7300 | Buy Now |
DISTI #
000000000003668476
|
Sager | Sensor Cables / Actuator Cables SAC-8P-10,0PUR/M12FS SH VA Min Qty: 25 | 0 |
|
$83.4100 | Buy Now |
|
Master Electronics | Sensor/actuator cable RoHS: Compliant |
15 In Stock 25 Factory Stock |
|
$63.8600 / $124.7300 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-8P-10,0PUR/M12FS SH VA, 8 pos Socket straight M12 to wire leads | 50 |
|
$240.6400 | Buy Now |
Part Details for 1400389
1400389 CAD Models
1400389 Part Data Attributes
|
1400389
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1400389
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |