Part Details for 14007 RKMWV/LED A 3-224/2 M by Lumberg Automation
Overview of 14007 RKMWV/LED A 3-224/2 M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
LTC3205EUF#PBF | Analog Devices | Multidisplay LED Cntr |
Price & Stock for 14007 RKMWV/LED A 3-224/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKMWV/LEDA3-224/2M
|
TME | Connector: M8, 2m, female, PIN: 3, angled 90°, plug, PUR Min Qty: 1 | 11 |
|
$11.1400 / $14.3000 | Buy Now |