Part Details for 14007-L424R0Q by Ohmite Mfg Co
Overview of 14007-L424R0Q by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14007-L424R0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-14007-L424R0Q
|
Mouser Electronics | Wirewound Resistors - Through Hole Rbr54 424 Ohm 0.02% RoHS: Not Compliant | 0 |
|
$60.0000 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 20 |
|
$3.0000 / $6.0000 | Buy Now |