Part Details for 1400CR by Davies Molding LLC
Overview of 1400CR by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1400CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6831
|
Newark | Cepntr Red 1/4X11/32Ph W/I0328 Rohs Compliant: Yes |Davies Molding 1400CR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.6900 | Buy Now |
DISTI #
1722-1117-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
239 In Stock |
|
$1.5612 / $2.4000 | Buy Now |
DISTI #
5164-1400CR
|
Mouser Electronics | Knobs & Dials | 0 |
|
$1.5600 / $1.9700 | Order Now |
DISTI #
71618982
|
RS | .84" Dia. Thermoset Pointer Control Knob .25" Mounting, Molded Hole, Set Scre | Davies Molding 1400CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1300 | RFQ |
|
Onlinecomponents.com | CEPNTR~RED~1/4X11/32PH W/I0328 RoHS: Compliant | 0 |
|
$0.9500 / $2.5300 | Buy Now |