Part Details for 1400E-48/60-2403 by Curtis Instruments
Overview of 1400E-48/60-2403 by Curtis Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1400E-48/60-2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Efficiency Series DC/DC Converter |
6 In Stock |
|
$337.0000 / $863.6400 | Buy Now |
DISTI #
69089948
|
Verical | Module DC-DC 48V/60VIN 1-OUT 24V 12.5A 300W Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 5 |
|
$617.1482 / $1,038.0288 | Buy Now |
|
Master Electronics | High Efficiency Series DC/DC Converter |
6 In Stock |
|
$337.0000 / $863.6400 | Buy Now |