Part Details for 1401063 by Phoenix Contact
Overview of 1401063 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1401063-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$26.7815 / $33.2500 | Buy Now |
DISTI #
651-1401063
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10-PVC/M12FR- 3L RoHS: Compliant | 0 |
|
$26.7800 / $33.0400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 10 m | 0 |
|
$27.7700 / $35.2100 | Buy Now |
DISTI #
000000000005241121
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10-PVC/M12FR- 3L Min Qty: 1 | 0 |
|
$33.6700 / $39.2800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
DISTI #
3238481
|
Farnell | SENSOR CORD, 4P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$39.2901 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - with 3 LEDs - cable length: 10 m | 0 |
|
$27.7700 / $35.2100 | Buy Now |
Part Details for 1401063
1401063 CAD Models
1401063 Part Data Attributes:
|
1401063
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401063
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |