-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2659
|
Newark | Receptacle, 7Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14010713102000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 / $1.6100 | Buy Now |
DISTI #
1195-3661-1-ND
|
DigiKey | TERM BLK 7P SIDE ENT 2.54MM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
476 In Stock |
|
$0.9807 / $2.1400 | Buy Now |
DISTI #
617-14010713102000
|
Mouser Electronics | Fixed Terminal Blocks 7P 24-20 AWG spring 24pin, PL1 RoHS: Compliant | 613 |
|
$1.0100 / $2.1400 | Buy Now |
DISTI #
70357509
|
RS | Conn.,Terminal Block, PCB,2.54mm Pitch, Horizontal,7 Pin, T44,Black, har-flexicon | HARTING 14010713102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1,108.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$509.4600 | Buy Now |
DISTI #
HRT14010713102000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPH-7 T44 BK 500PCS | Americas - 0 in Stock |
|
$603.5077 / $632.7097 | Buy Now |
DISTI #
14010713102000
|
TTI | Fixed Terminal Blocks 7P 24-20 AWG spring 24pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$653.8000 / $748.1700 | Buy Now |
DISTI #
14010713102000
|
TME | Connector: wire-board, female, PIN: 7, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$917.0000 / $1,155.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy