Part Details for 1401110012KE by METZ CONNECT USA
Overview of 1401110012KE by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401110012KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3003
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Cat6 Rohs Compliant: Yes |Metz Connect 1401110012KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$49.3700 / $56.8700 | Buy Now |
DISTI #
37AC5481
|
Newark | E-Dat Industry Ip67 V1 Wall Outlet, Surface Mounting + Rj45 Field Jack Insert Cat.6 Class Ea, T568A Rohs Compliant: Yes |Metz Connect 1401110012KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1500 / $85.4200 | Buy Now |
DISTI #
1849-1401110012KE-ND
|
DigiKey | WALL OUTLET, E-DAT INDUSTRY IP67 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$59.9972 / $74.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.1300 | Buy Now |
|
Onlinecomponents.com | E-DAT Industry IP67 V1 AP field jack insert RoHS: Compliant |
2 In Stock |
|
$54.3700 / $71.6200 | Buy Now |
|
Master Electronics | E-DAT Industry IP67 V1 AP field jack insert RoHS: Compliant |
2 In Stock |
|
$54.3700 / $71.6200 | Buy Now |