-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2669
|
Newark | Receptacle, 12Way, 1Row, 2.54Mm, Har-Flexicon, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:6A Rohs Compliant: Yes |Harting 14011213102000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9600 / $3.4200 | Buy Now |
DISTI #
1195-3666-1-ND
|
DigiKey | TERM BLK 12P SIDE ENT 2.54MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1149 / $4.1500 | Buy Now |
DISTI #
617-14011213102000
|
Mouser Electronics | Fixed Terminal Blocks 12P 24-20 AWG spring MALE 40P RoHS: Compliant | 0 |
|
$2.3500 / $4.1400 | Order Now |
DISTI #
70357514
|
RS | Conn. Terminal Block PCB 2.54mm Pitch Horizontal 12 Pin T56 Black har-flexicon | HARTING 14011213102000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2,323.5900 | RFQ |
|
Future Electronics | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$1,066.4700 | Buy Now |
DISTI #
HRT14011213102000
|
Heilind Electronics | HAR-FLEXICON 2,54 TSPH-12 500 PC REEL | Americas - 0 in Stock |
|
$1,263.3538 / $1,303.4604 | Buy Now |
DISTI #
14011213102000
|
TTI | Fixed Terminal Blocks 12P 24-20 AWG spring MALE 40P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,368.6300 / $1,792.4600 | Buy Now |
DISTI #
14011213102000
|
TME | Connector: wire-board, female, PIN: 12, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$1,822.1400 / $2,308.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy