Part Details for 1401200810MI by METZ CONNECT USA
Overview of 1401200810MI by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1401200810MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3004
|
Newark | In-Line Coupler, Rj45 Jack, 8P8C, Cat6 Rohs Compliant: Yes |Metz Connect 1401200810MI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.1100 / $19.5600 | Buy Now |
DISTI #
1849-1401200810MI-ND
|
DigiKey | RJ45 E-DATCOUPLER INSERT CAT.6 C Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$16.3893 / $20.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$25.2600 | Buy Now |
|
Onlinecomponents.com | E-DAT Industry RJ45 coupler insert RoHS: Compliant |
75 In Stock |
|
$15.4100 / $18.4900 | Buy Now |
|
Master Electronics | E-DAT Industry RJ45 coupler insert RoHS: Compliant |
75 In Stock |
|
$15.4100 / $18.4900 | Buy Now |
Part Details for 1401200810MI
1401200810MI CAD Models
1401200810MI Part Data Attributes
|
1401200810MI
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
1401200810MI
METZ CONNECT USA
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |