Part Details for 1401204 by Phoenix Contact
Overview of 1401204 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1401204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1401204-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7600 | Buy Now |
DISTI #
651-1401204
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON- PG9/1,0 VAPO RoHS: Compliant | 0 |
|
$26.5600 / $32.5600 | Order Now |
DISTI #
71869625
|
RS | SACC-E-M12FS-5CON-PG9/1 0 VAPO | Phoenix Contact 1401204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4900 / $33.8600 | RFQ |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 1 m TPE litz wire - 5 x 0.34 mm² - stainless steel version - molded version RoHS: Compliant | 0 |
|
$27.5400 / $34.9300 | Buy Now |
DISTI #
000000000006070084
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON- PG9/1,0 VAPO Min Qty: 1 | 0 |
|
$33.4000 / $38.9600 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 1 m TPE litz wire - 5 x 0.34 mm² - stainless steel version - molded version RoHS: Compliant | 0 |
|
$27.5400 / $34.9300 | Buy Now |
Part Details for 1401204
1401204 CAD Models
1401204 Part Data Attributes
|
1401204
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1401204
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |