Part Details for 1402425 (ALTERNATE: VS-M12MS-M12MS-94H-HYB/0 5 SCO) by Phoenix Contact
Overview of 1402425 (ALTERNATE: VS-M12MS-M12MS-94H-HYB/0 5 SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1402425 (ALTERNATE: VS-M12MS-M12MS-94H-HYB/0 5 SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340556
|
RS | Cable assembly, M12 Male, M12 Male, round, Shielded, 1.64ft, 500.00mm, 8-position | Phoenix Contact 1402425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.5900 / $109.4400 | RFQ |